STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP

Nº de Estoque RS: 714-1079Marca: STMicroelectronicsPart Number: STM32F103RCT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Height

1.45mm

Number of LIN Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

10.2mm

ADCs

16 x 12 bit

Width

10.2mm

Pulse Width Modulation

2 (16 bit) (Motor Control)

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 123,49

R$ 123,49 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Selecione o tipo de embalagem

R$ 123,49

R$ 123,49 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 123,49
10 - 24R$ 113,54
25 - 99R$ 110,09
100 - 249R$ 99,08
250+R$ 98,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Height

1.45mm

Number of LIN Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

10.2mm

ADCs

16 x 12 bit

Width

10.2mm

Pulse Width Modulation

2 (16 bit) (Motor Control)

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more