STMicroelectronics STM32F103VFT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 768 kB Flash, 100-Pin LQFP

Nº de Estoque RS: 775-2903Marca: STMicroelectronicsPart Number: STM32F103VFT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

72MHz

RAM Size

96 kB

USB Channels

1

Number of PWM Units

12 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

1

Number of USART Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (2 x 16 bit), 2 (4 x 16 bit), 4 (1 x 16 bit), 4 (4 x 16 bit)

Program Memory Type

Flash

Width

14.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 203,17

R$ 203,17 Each (Sem VAT)

STMicroelectronics STM32F103VFT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 768 kB Flash, 100-Pin LQFP
Selecione o tipo de embalagem

R$ 203,17

R$ 203,17 Each (Sem VAT)

STMicroelectronics STM32F103VFT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 768 kB Flash, 100-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

72MHz

RAM Size

96 kB

USB Channels

1

Number of PWM Units

12 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

1

Number of USART Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (2 x 16 bit), 2 (4 x 16 bit), 4 (1 x 16 bit), 4 (4 x 16 bit)

Program Memory Type

Flash

Width

14.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

STM32F103 Series Microcontrollers, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more