STMicroelectronics STM32F205VET6TR, 32bit ARM Cortex M3 Microcontroller, STM32F2, 120MHz, 512 kB Flash, 100-Pin LQFP

Nº de Estoque RS: 168-7113Marca: STMicroelectronicsPart Number: STM32F205VET6TR
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

14 x 16/32 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Length

14.2mm

Number of Ethernet Channels

1

ADCs

24 x 12 bit

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

1

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

12 (4 x 16 bit), 2 (4 x 32 bit)

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

País de Origem

Korea, Republic Of

Detalhes do produto

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers

STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 196.430,00

R$ 196,43 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STM32F205VET6TR, 32bit ARM Cortex M3 Microcontroller, STM32F2, 120MHz, 512 kB Flash, 100-Pin LQFP

R$ 196.430,00

R$ 196,43 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STM32F205VET6TR, 32bit ARM Cortex M3 Microcontroller, STM32F2, 120MHz, 512 kB Flash, 100-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

14 x 16/32 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Length

14.2mm

Number of Ethernet Channels

1

ADCs

24 x 12 bit

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

1

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

12 (4 x 16 bit), 2 (4 x 32 bit)

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

País de Origem

Korea, Republic Of

Detalhes do produto

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers

STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more