STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP

Nº de Estoque RS: 810-7663Marca: STMicroelectronicsPart Number: STM32F303RBT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

ADCs

39 x 12 bit

Length

10.2mm

Number of ADC Units

4

Maximum Operating Temperature

+85 °C

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Detalhes do produto

STM32F303/313 Series Microcontrollers, STMicroelectronics

The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces.

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 228,08

R$ 114,04 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Selecione o tipo de embalagem

R$ 228,08

R$ 114,04 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

ADCs

39 x 12 bit

Length

10.2mm

Number of ADC Units

4

Maximum Operating Temperature

+85 °C

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Detalhes do produto

STM32F303/313 Series Microcontrollers, STMicroelectronics

The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces.

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more