STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN

Nº de Estoque RS: 110-6616Marca: STMicroelectronicsPart Number: STM32F411CEU6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

16 x 12 bit

Length

7.1mm

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 0.6mm

Width

7.1mm

Data Rate

50Mbps

Height

0.6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 121,33

R$ 121,33 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Selecione o tipo de embalagem

R$ 121,33

R$ 121,33 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 121,33
2 - 4R$ 116,98
5 - 9R$ 112,62
10 - 24R$ 107,86
25+R$ 102,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

16 x 12 bit

Length

7.1mm

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 0.6mm

Width

7.1mm

Data Rate

50Mbps

Height

0.6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more