STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 64-Pin LQFP

Nº de Estoque RS: 110-6617Marca: STMicroelectronicsPart Number: STM32F411RET6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Dimensions

10 x 10 x 1.45mm

Width

10mm

Data Rate

50Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 158,95

R$ 158,95 Each (Sem VAT)

STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 64-Pin LQFP
Selecione o tipo de embalagem

R$ 158,95

R$ 158,95 Each (Sem VAT)

STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 512 kB Flash, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 158,95
10 - 24R$ 145,93
25 - 99R$ 141,76
100 - 249R$ 124,36
250+R$ 120,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Dimensions

10 x 10 x 1.45mm

Width

10mm

Data Rate

50Mbps

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more