STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

Nº de Estoque RS: 189-3850Marca: STMicroelectronicsPart Number: STM32F411VET6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Maximum Operating Temperature

+85 °C

Length

14.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.379,40

R$ 148,66 Each (In a Tray of 90) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

R$ 13.379,40

R$ 148,66 Each (In a Tray of 90) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

1

ADCs

16 x 12 bit

Maximum Operating Temperature

+85 °C

Length

14.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more