STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP

Nº de Estoque RS: 189-3859Marca: STMicroelectronicsPart Number: STM32F439IIT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Instruction Set Architecture

RISC

Width

24.1mm

Maximum Number of Ethernet Channels

1

Height

1.45mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

24.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.861,60

R$ 371,54 Each (In a Tray of 40) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP

R$ 14.861,60

R$ 371,54 Each (In a Tray of 40) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 176-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

256 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Instruction Set Architecture

RISC

Width

24.1mm

Maximum Number of Ethernet Channels

1

Height

1.45mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

24 x 12 bit

Number of Ethernet Channels

1

Length

24.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more