Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of UART Channels
2
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
20.2 x 20.2 x 1.45mm
Instruction Set Architecture
RISC
Width
20.2mm
Height
1.45mm
ADCs
24 x 12 bit
Length
20.2mm
País de Origem
Philippines
R$ 225,24
R$ 225,24 Each (Sem VAT)
Padrão
1
R$ 225,24
R$ 225,24 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 225,24 |
10 - 24 | R$ 191,22 |
25+ | R$ 185,86 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of UART Channels
2
Number of CAN Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
20.2 x 20.2 x 1.45mm
Instruction Set Architecture
RISC
Width
20.2mm
Height
1.45mm
ADCs
24 x 12 bit
Length
20.2mm
País de Origem
Philippines