Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
216
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
180MHz
RAM Size
384 + 4 kB
USB Channels
2
Typical Operating Supply Voltage
1.7 → 3.6 V
Length
13mm
ADCs
24 x 12 bit
Height
1.1mm
Width
13mm
Data Rate
500Mbps
Dimensions
13 x 13 x 1.1mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
3
Detalhes do produto
STM32F469/479 Microcontrollers, STMicroelectronics
The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user interface. Real-time processing demand is achieved with granting enough resources.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
R$ 389,30
R$ 389,30 Each (Sem VAT)
Padrão
1
R$ 389,30
R$ 389,30 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
216
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
180MHz
RAM Size
384 + 4 kB
USB Channels
2
Typical Operating Supply Voltage
1.7 → 3.6 V
Length
13mm
ADCs
24 x 12 bit
Height
1.1mm
Width
13mm
Data Rate
500Mbps
Dimensions
13 x 13 x 1.1mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
3
Detalhes do produto
STM32F469/479 Microcontrollers, STMicroelectronics
The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user interface. Real-time processing demand is achieved with granting enough resources.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.