STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP

Nº de Estoque RS: 135-8234PMarca: STMicroelectronicsPart Number: STM32F723ZET6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

216MHz

RAM Size

256 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

4

Number of CAN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Instruction Set Architecture

DSP

ADCs

3 x 12 bit

Length

20.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP
Selecione o tipo de embalagem

P.O.A.

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 512 kB Flash, 144-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

216MHz

RAM Size

256 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

4

Number of CAN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Width

20.2mm

Height

1.45mm

Number of LIN Channels

0

Instruction Set Architecture

DSP

ADCs

3 x 12 bit

Length

20.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more