STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA

Nº de Estoque RS: 882-0287Marca: STMicroelectronicsPart Number: STM32F746NGH6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

13.15mm

ADCs

24 x 12 bit

Maximum Number of Ethernet Channels

1

Height

0.76mm

Width

13.15mm

Data Rate

480Mbps

Dimensions

13.15 x 13.15 x 0.76mm

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 352,32

R$ 352,32 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA
Selecione o tipo de embalagem

R$ 352,32

R$ 352,32 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 216-Pin TFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 352,32
10 - 24R$ 328,70
25 - 99R$ 319,99
100 - 249R$ 286,36
250+R$ 276,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

216MHz

RAM Size

340 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

13.15mm

ADCs

24 x 12 bit

Maximum Number of Ethernet Channels

1

Height

0.76mm

Width

13.15mm

Data Rate

480Mbps

Dimensions

13.15 x 13.15 x 0.76mm

Pulse Width Modulation

2 (6 x 16 bit)

Program Memory Type

Flash, OTP

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more