STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 144-Pin LQFP

Nº de Estoque RS: 166-0970Marca: STMicroelectronicsPart Number: STM32F767ZIT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

Harvard, RISC

Width

20.2mm

Data Rate

480Mbps

Maximum Number of Ethernet Channels

1

Height

1.45mm

ADCs

24 x 12 bit

Length

20.2mm

País de Origem

Philippines

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 22.646,40

R$ 377,44 Each (In a Tray of 60) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 144-Pin LQFP

R$ 22.646,40

R$ 377,44 Each (In a Tray of 60) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 144-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

Harvard, RISC

Width

20.2mm

Data Rate

480Mbps

Maximum Number of Ethernet Channels

1

Height

1.45mm

ADCs

24 x 12 bit

Length

20.2mm

País de Origem

Philippines

Detalhes do produto

STM32F7 Series Microcontrollers, STMicroelectronics

The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more