STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SO

Nº de Estoque RS: 193-9843Marca: STMicroelectronicsPart Number: STM32G031J6M6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32G0

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

1

Height

1.5mm

ADCs

8 x 12 bit

Length

5mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Instruction Set Architecture

RISC

Width

4mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.609,00

R$ 26,09 Each (In a Tube of 100) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SO

R$ 2.609,00

R$ 26,09 Each (In a Tube of 100) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 32 kB Flash, 8-Pin SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32G0

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

1

Height

1.5mm

ADCs

8 x 12 bit

Length

5mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Instruction Set Architecture

RISC

Width

4mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more