STMicroelectronics, 32bit ARM Cortex M0+, STM32 Microcontroller, 64MHz, 512 Kbyte Flash, 48-Pin UFQFPN

Nº de Estoque RS: 151-402Marca: STMicroelectronicsPart Number: STM32G0B1CEU6TR
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512 kByte

Maximum Frequency

64MHz

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 75,17

R$ 75,17 Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32 Microcontroller, 64MHz, 512 Kbyte Flash, 48-Pin UFQFPN
Selecione o tipo de embalagem

R$ 75,17

R$ 75,17 Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32 Microcontroller, 64MHz, 512 Kbyte Flash, 48-Pin UFQFPN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512 kByte

Maximum Frequency

64MHz

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more