Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32G4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
170MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
3
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of CAN Channels
3
Number of I2C Channels
4
Height
1.45mm
Width
40mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 40 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
5
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
42 x 12 bit
País de Origem
China
R$ 181,63
R$ 181,63 Each (Sem VAT)
Padrão
1
R$ 181,63
R$ 181,63 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsFamily Name
STM32G4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
170MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
3
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of CAN Channels
3
Number of I2C Channels
4
Height
1.45mm
Width
40mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 40 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
5
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
42 x 12 bit
País de Origem
China