STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 240-Pin TFBGA

Nº de Estoque RS: 165-3237Marca: STMicroelectronicsPart Number: STM32H743XIH6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32H7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

240

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of USART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Dimensions

14.15 x 14.15 x 0.95mm

Pulse Width Modulation

2 (2 x 32 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.15mm

ADCs

20 x 16 bit

Height

0.95mm

Number of LIN Channels

4

Width

14.15mm

Maximum Number of Ethernet Channels

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 45.559,15

R$ 382,85 Each (In a Tray of 119) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 240-Pin TFBGA

R$ 45.559,15

R$ 382,85 Each (In a Tray of 119) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 240-Pin TFBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32H7

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

240

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of UART Channels

4

Number of USART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Dimensions

14.15 x 14.15 x 0.95mm

Pulse Width Modulation

2 (2 x 32 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.15mm

ADCs

20 x 16 bit

Height

0.95mm

Number of LIN Channels

4

Width

14.15mm

Maximum Number of Ethernet Channels

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more