STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 20-Pin TSSOP

Nº de Estoque RS: 189-4073PMarca: STMicroelectronicsPart Number: STM32L011F4P6TR
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

9 x 12 bit

Length

6.6mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Height

1.05mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 20-Pin TSSOP
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 20-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

9 x 12 bit

Length

6.6mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Width

4.5mm

Height

1.05mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more