STMicroelectronics STM32L433VCT6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 100-Pin LQFP

Nº de Estoque RS: 189-3878Marca: STMicroelectronicsPart Number: STM32L433VCT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

3

Number of USART Channels

3

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

1.45mm

Width

14.2mm

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

10 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.900,80

R$ 121,12 Each (In a Tray of 90) (Sem VAT)

STMicroelectronics STM32L433VCT6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 100-Pin LQFP

R$ 10.900,80

R$ 121,12 Each (In a Tray of 90) (Sem VAT)

STMicroelectronics STM32L433VCT6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 100-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

3

Number of USART Channels

3

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

1.45mm

Width

14.2mm

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

10 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more