STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP

Nº de Estoque RS: 896-7702Marca: STMicroelectronicsPart Number: STM32L476ZGT6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

5Mbps

Detalhes do produto

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 248,47

R$ 248,47 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP
Selecione o tipo de embalagem

R$ 248,47

R$ 248,47 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

5Mbps

Detalhes do produto

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more