STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA

Nº de Estoque RS: 261-5065Marca: STMicroelectronicsPart Number: STM32MP135FAF7
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

Arm Cortex-A7

Package Type

TFBGA

Pin Count

320

Device Core

ARM Cortex A7

Maximum Frequency

800MHz

RAM Size

448 kb

Program Memory Type

RAM

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,82

R$ 184,82 Each (Sem VAT)

STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA
Selecione o tipo de embalagem

R$ 184,82

R$ 184,82 Each (Sem VAT)

STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 184,82
10 - 19R$ 178,42
20 - 39R$ 171,78
40 - 49R$ 165,56
50+R$ 159,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

Arm Cortex-A7

Package Type

TFBGA

Pin Count

320

Device Core

ARM Cortex A7

Maximum Frequency

800MHz

RAM Size

448 kb

Program Memory Type

RAM

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more