STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 32-Pin UFQFPN

Nº de Estoque RS: 216-844Marca: STMicroelectronicsPart Number: STM32U073KCU6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 160,18

R$ 160,18 Each (Sem VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 32-Pin UFQFPN

R$ 160,18

R$ 160,18 Each (Sem VAT)

STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 32-Pin UFQFPN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 160,18
10 - 99R$ 146,64
100+R$ 136,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more