STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64MHz, 1.024 MB Flash, 48-Pin UFQFPN

Nº de Estoque RS: 233-3086Marca: STMicroelectronicsPart Number: STM32WB55CGU6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.234,60

R$ 143,21 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64MHz, 1.024 MB Flash, 48-Pin UFQFPN

R$ 37.234,60

R$ 143,21 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64MHz, 1.024 MB Flash, 48-Pin UFQFPN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more