STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 59-Pin UFBGA

Nº de Estoque RS: 215-161Marca: STMicroelectronicsPart Number: STM32WBA55UEI6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32WBA

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

59

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

Program Memory Type

Flash

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 205,57

R$ 205,57 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 59-Pin UFBGA
Selecione o tipo de embalagem

R$ 205,57

R$ 205,57 Each (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 59-Pin UFBGA

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 205,57
10 - 99R$ 187,87
100+R$ 176,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32WBA

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

59

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

Program Memory Type

Flash

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more