STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN

Nº de Estoque RS: 210-8309Marca: STMicroelectronicsPart Number: STM32WLE5CCU6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

960MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 29.996,20

R$ 115,37 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN

R$ 29.996,20

R$ 115,37 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32WL Microcontroller, 960MHz, 64 kB Flash, 48-Pin UFQFPN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32WL

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

960MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more