STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP

Nº de Estoque RS: 920-6490Marca: STMicroelectronicsPart Number: STM8S105C6T6
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

2 (5 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 10 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.927,50

R$ 39,71 Each (In a Tray of 250) (Sem VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP

R$ 9.927,50

R$ 39,71 Each (In a Tray of 250) (Sem VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 32 kB Flash, 48-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

2 (5 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 10 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more