Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
5 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
150
Transistor Configuration
Single
Maximum Collector Base Voltage
150 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Detalhes do produto
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 113,05
R$ 22,61 Each (In a Pack of 5) (Sem VAT)
5
R$ 113,05
R$ 22,61 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 22,61 | R$ 113,05 |
25 - 45 | R$ 21,84 | R$ 109,20 |
50 - 120 | R$ 19,88 | R$ 99,40 |
125 - 245 | R$ 18,19 | R$ 90,95 |
250+ | R$ 17,59 | R$ 87,95 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
5 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
150
Transistor Configuration
Single
Maximum Collector Base Voltage
150 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Detalhes do produto
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.