Documentos Técnicos
Especificações
Brand
STMicroelectronicsPackage Type
TSSOP
Display Type
LED
Number of Pins
16
Supply Voltage
3 → 5.5 V
Maximum Supply Current
(Off, On) 13.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
4.5mm
Height
1.05mm
Length
5.4mm
Maximum Frequency
30MHz
Output Voltage
20 V
Width
4.5mm
R$ 27.850,00
R$ 11,14 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 27.850,00
R$ 11,14 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsPackage Type
TSSOP
Display Type
LED
Number of Pins
16
Supply Voltage
3 → 5.5 V
Maximum Supply Current
(Off, On) 13.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
4.5mm
Height
1.05mm
Length
5.4mm
Maximum Frequency
30MHz
Output Voltage
20 V
Width
4.5mm