STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP

Nº de Estoque RS: 485-7428Marca: STMicroelectronicsPart Number: STP10NK60ZFP
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

50 nC @ 10 V

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 297,40

R$ 59,48 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP
Selecione o tipo de embalagem

R$ 297,40

R$ 59,48 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 59,48R$ 297,40
10 - 95R$ 51,25R$ 256,25
100 - 495R$ 40,52R$ 202,60
500 - 995R$ 34,94R$ 174,70
1000+R$ 29,52R$ 147,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

50 nC @ 10 V

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more