STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7

Nº de Estoque RS: 168-8959Marca: STMicroelectronicsPart Number: STP130N6F7
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET F7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13.6 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

País de Origem

China

Detalhes do produto

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.319,50

R$ 26,39 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7

R$ 1.319,50

R$ 26,39 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP130N6F7
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET F7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13.6 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

País de Origem

China

Detalhes do produto

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more