STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7

Nº de Estoque RS: 906-4693Marca: STMicroelectronicsPart Number: STP140N6F7
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

158 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 201,40

R$ 40,28 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7
Selecione o tipo de embalagem

R$ 201,40

R$ 40,28 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 40,28R$ 201,40
25 - 45R$ 38,81R$ 194,05
50 - 120R$ 35,46R$ 177,30
125 - 245R$ 32,41R$ 162,05
250+R$ 31,24R$ 156,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

158 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more