STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220 STP140NF75

Nº de Estoque RS: 687-5302PMarca: STMicroelectronicsPart Number: STP140NF75
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

75 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220 STP140NF75
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220 STP140NF75
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

75 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more