Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
75 V
Series
STripFET II
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
310 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
160 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
R$ 2.158,00
R$ 43,16 Each (In a Tube of 50) (Sem VAT)
50
R$ 2.158,00
R$ 43,16 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
75 V
Series
STripFET II
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
310 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
160 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.