STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06

Nº de Estoque RS: 920-8764Marca: STMicroelectronicsPart Number: STP16NF06
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Height

15.75mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 759,50

R$ 15,19 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06

R$ 759,50

R$ 15,19 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 15,19R$ 759,50
100 - 450R$ 11,60R$ 580,00
500 - 950R$ 10,00R$ 500,00
1000 - 4950R$ 8,15R$ 407,50
5000+R$ 7,49R$ 374,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Height

15.75mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em