STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-220 STP240N10F7

Nº de Estoque RS: 860-7567Marca: STMicroelectronicsPart Number: STP240N10F7
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

100 V

Series

DeepGate, STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™ DeepGate™, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 144,72

R$ 72,36 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-220 STP240N10F7
Selecione o tipo de embalagem

R$ 144,72

R$ 72,36 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-220 STP240N10F7

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 72,36R$ 144,72
10 - 18R$ 71,05R$ 142,10
20 - 48R$ 70,38R$ 140,76
50 - 98R$ 69,50R$ 139,00
100+R$ 68,71R$ 137,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

100 V

Series

DeepGate, STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel STripFET™ DeepGate™, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more