STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-220 STP4N150

Nº de Estoque RS: 761-0588Marca: STMicroelectronicsPart Number: STP4N150
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-220

Series

MDmesh

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

4.6mm

Height

15.75mm

Detalhes do produto

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 98,02

R$ 98,02 Each (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-220 STP4N150
Selecione o tipo de embalagem

R$ 98,02

R$ 98,02 Each (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-220 STP4N150

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 98,02
5 - 9R$ 94,45
10 - 24R$ 86,34
25 - 49R$ 79,09
50+R$ 75,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-220

Series

MDmesh

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

4.6mm

Height

15.75mm

Detalhes do produto

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more