Documentos Técnicos
Especificações
Brand
STMicroelectronicsPackage Type
SO
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.64mm
Maximum Operating Temperature
125 °C
Triggering Type
D-Type Edge
Minimum Operating Temperature
-40 °C
R$ 19.800,00
R$ 7,92 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 19.800,00
R$ 7,92 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsPackage Type
SO
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.64mm
Maximum Operating Temperature
125 °C
Triggering Type
D-Type Edge
Minimum Operating Temperature
-40 °C