STMicroelectronics STPMIC1DPQR, 14, Boost/Buck Converter 350mA, 2 MHz 44-Pin, WFQFN

Nº de Estoque RS: 210-2046Marca: STMicroelectronicsPart Number: STPMIC1DPQR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Buck/Boost Converter

Maximum Output Current

350mA

Number of Outputs

14

Line Regulation

10 mV

Package Type

WFQFN

Pin Count

44

Output Type

Fixed

Maximum Switching Frequency

2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 251.880,00

R$ 83,96 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics STPMIC1DPQR, 14, Boost/Buck Converter 350mA, 2 MHz 44-Pin, WFQFN

R$ 251.880,00

R$ 83,96 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics STPMIC1DPQR, 14, Boost/Buck Converter 350mA, 2 MHz 44-Pin, WFQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Buck/Boost Converter

Maximum Output Current

350mA

Number of Outputs

14

Line Regulation

10 mV

Package Type

WFQFN

Pin Count

44

Output Type

Fixed

Maximum Switching Frequency

2 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more