Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
5.5A
Detalhes do produto
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
R$ 60,20
R$ 3,01 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 60,20
R$ 3,01 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 80 | R$ 3,01 | R$ 60,20 |
100 - 480 | R$ 1,76 | R$ 35,20 |
500 - 980 | R$ 1,27 | R$ 25,40 |
1000+ | R$ 1,00 | R$ 20,00 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
5.5A
Detalhes do produto
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.