Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
220A
Detalhes do produto
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
R$ 65,30
R$ 13,06 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 65,30
R$ 13,06 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
220A
Detalhes do produto