STMicroelectronics 45V 240A, Dual Schottky Diode, 4-Pin ISOTOP STPS24045TV

Nº de Estoque RS: 178-1381Marca: STMicroelectronicsPart Number: STPS24045TV
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

240A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

910mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.5kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.525,30

R$ 552,53 Each (In a Tube of 10) (Sem VAT)

STMicroelectronics 45V 240A, Dual Schottky Diode, 4-Pin ISOTOP STPS24045TV

R$ 5.525,30

R$ 552,53 Each (In a Tube of 10) (Sem VAT)

STMicroelectronics 45V 240A, Dual Schottky Diode, 4-Pin ISOTOP STPS24045TV
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

240A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

910mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.5kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more