STMicroelectronics 100V 2A, Schottky Diode, 2-Pin DO-41 STPS2H100

Nº de Estoque RS: 165-7729Marca: STMicroelectronicsPart Number: STPS2H100
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Detalhes do produto

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.640,00

R$ 1,82 Each (On a Reel of 2000) (Sem VAT)

STMicroelectronics 100V 2A, Schottky Diode, 2-Pin DO-41 STPS2H100

R$ 3.640,00

R$ 1,82 Each (On a Reel of 2000) (Sem VAT)

STMicroelectronics 100V 2A, Schottky Diode, 2-Pin DO-41 STPS2H100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Detalhes do produto

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more