Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD123Flat
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
960mV
Number of Elements per Chip
1
Diode Technology
Schottky
R$ 91,75
R$ 3,67 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 91,75
R$ 3,67 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD123Flat
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
960mV
Number of Elements per Chip
1
Diode Technology
Schottky