STMicroelectronics 650V 22A, SiC Schottky Diode, 2-Pin TO-220AC STPSC6H065DI

Nº de Estoque RS: 860-7564Marca: STMicroelectronicsPart Number: STPSC6H065DI
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

22A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

400A

Detalhes do produto

Silicon Carbide (SiC) Schottky Diode, STMicroelectronics

A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 53,11

R$ 53,11 Each (Sem VAT)

STMicroelectronics 650V 22A, SiC Schottky Diode, 2-Pin TO-220AC STPSC6H065DI
Selecione o tipo de embalagem

R$ 53,11

R$ 53,11 Each (Sem VAT)

STMicroelectronics 650V 22A, SiC Schottky Diode, 2-Pin TO-220AC STPSC6H065DI
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

22A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

400A

Detalhes do produto

Silicon Carbide (SiC) Schottky Diode, STMicroelectronics

A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more