STMicroelectronics STR1550 NPN Transistor, 500 mA, 500 V, 3-Pin SOT-23

Nº de Estoque RS: 165-6841Marca: STMicroelectronicsPart Number: STR1550
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

500 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.75 x 1.3mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.200,00

R$ 2,40 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics STR1550 NPN Transistor, 500 mA, 500 V, 3-Pin SOT-23

R$ 7.200,00

R$ 2,40 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics STR1550 NPN Transistor, 500 mA, 500 V, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

500 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.75 x 1.3mm

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more