STMicroelectronics STSPIN220, Stepper Motor Driver IC 16-Pin, QFN

Nº de Estoque RS: 163-7333Marca: STMicroelectronicsPart Number: STSPIN220
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Stepper

Output Configuration

2 Phase

Configuration

H Bridge

Maximum Supply Voltage

10 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

1.8 V

Series

STSPIN

Height

0.98mm

Width

3.15mm

Product Height

0.98mm

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.98mm

Product Width

3.15mm

Maximum Operating Temperature

+150 °C

Length

3.15mm

Product Length

3.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 113.200,00

R$ 28,30 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics STSPIN220, Stepper Motor Driver IC 16-Pin, QFN

R$ 113.200,00

R$ 28,30 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics STSPIN220, Stepper Motor Driver IC 16-Pin, QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Stepper

Output Configuration

2 Phase

Configuration

H Bridge

Maximum Supply Voltage

10 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

1.8 V

Series

STSPIN

Height

0.98mm

Width

3.15mm

Product Height

0.98mm

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.98mm

Product Width

3.15mm

Maximum Operating Temperature

+150 °C

Length

3.15mm

Product Length

3.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more