STMicroelectronics STSPIN250, DC DC Motor Driver, 12 V 2.6A 16-Pin, VFQFPN 3 x 3 x 1.0 - 16L

Nº de Estoque RS: 202-5531Marca: STMicroelectronicsPart Number: STSPIN250
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

DC

Output Configuration

Full Bridge

Maximum Output Current

2.6A

Maximum IGBT Collector Current

2.6A

Maximum Supply Voltage

11 V

Maximum Collector Emitter Voltage

12 V

Mounting Type

Surface Mount

Package Type

VFQFPN 3 x 3 x 1.0 - 16L

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 134.000,00

R$ 33,50 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics STSPIN250, DC DC Motor Driver, 12 V 2.6A 16-Pin, VFQFPN 3 x 3 x 1.0 - 16L

R$ 134.000,00

R$ 33,50 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics STSPIN250, DC DC Motor Driver, 12 V 2.6A 16-Pin, VFQFPN 3 x 3 x 1.0 - 16L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

DC

Output Configuration

Full Bridge

Maximum Output Current

2.6A

Maximum IGBT Collector Current

2.6A

Maximum Supply Voltage

11 V

Maximum Collector Emitter Voltage

12 V

Mounting Type

Surface Mount

Package Type

VFQFPN 3 x 3 x 1.0 - 16L

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more