STMicroelectronics STSPIN32F0, BLDC Brushless DC Motor Controller 600mA 48-Pin, VFQFPN

Nº de Estoque RS: 163-7335Marca: STMicroelectronicsPart Number: STSPIN32F0
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

BLDC

Configuration

3 Phase

Maximum Output Current

70mA

Maximum IGBT Collector Current

600mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

45 V

Pin Count

48

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

200kHz

Series

STSPIN

Length

7.1mm

Product Length

7.1mm

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80.342,60

R$ 309,01 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics STSPIN32F0, BLDC Brushless DC Motor Controller 600mA 48-Pin, VFQFPN

R$ 80.342,60

R$ 309,01 Each (In a Tray of 260) (Sem VAT)

STMicroelectronics STSPIN32F0, BLDC Brushless DC Motor Controller 600mA 48-Pin, VFQFPN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

BLDC

Configuration

3 Phase

Maximum Output Current

70mA

Maximum IGBT Collector Current

600mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Supply Voltage

45 V

Pin Count

48

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

200kHz

Series

STSPIN

Length

7.1mm

Product Length

7.1mm

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more