STMicroelectronics STSPIN32F0601Q, DC DC Motor Driver, 600 V 18.9mA 64-Pin, VFQFPN

Nº de Estoque RS: 216-7870Marca: STMicroelectronicsPart Number: STSPIN32F0601Q
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

DC

Output Configuration

Triple Half Bridge

Configuration

3 Phase

Maximum Output Current

350mA

Maximum IGBT Collector Current

18.9mA

Maximum Supply Voltage

20 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.374,56

R$ 103,42 Each (In a Tray of 168) (Sem VAT)

STMicroelectronics STSPIN32F0601Q, DC DC Motor Driver, 600 V 18.9mA 64-Pin, VFQFPN

R$ 17.374,56

R$ 103,42 Each (In a Tray of 168) (Sem VAT)

STMicroelectronics STSPIN32F0601Q, DC DC Motor Driver, 600 V 18.9mA 64-Pin, VFQFPN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

DC

Output Configuration

Triple Half Bridge

Configuration

3 Phase

Maximum Output Current

350mA

Maximum IGBT Collector Current

18.9mA

Maximum Supply Voltage

20 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more