STMicroelectronics STSPIN830, AC Induction Motor Driver IC, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L

Nº de Estoque RS: 202-5538Marca: STMicroelectronicsPart Number: STSPIN830
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum Output Current

1.5A

Maximum IGBT Collector Current

1.5A

Maximum Supply Voltage

48 V

Maximum Collector Emitter Voltage

48 V

Package Type

TFQFPN 4 x 4 x 1.05 - 24L

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 250.785,00

R$ 55,73 Each (On a Reel of 4500) (Sem VAT)

STMicroelectronics STSPIN830, AC Induction Motor Driver IC, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L

R$ 250.785,00

R$ 55,73 Each (On a Reel of 4500) (Sem VAT)

STMicroelectronics STSPIN830, AC Induction Motor Driver IC, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum Output Current

1.5A

Maximum IGBT Collector Current

1.5A

Maximum Supply Voltage

48 V

Maximum Collector Emitter Voltage

48 V

Package Type

TFQFPN 4 x 4 x 1.05 - 24L

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more